Infineon Technologies TLI4971MS2GOTOBO1 Evaluation Kit
Infineon Technologies TLI4971MS2GOTOBO1 Evaluation Kit is a low-cost 2GO kit that evaluates the TLI4971 current sensor. This kit features a sensor board equipped with M4 screw connectors for high current capabilities and built-in thick copper technology. The TLI4971MS2GOTOBO1 kit implements a sensor application circuit, peripherals, and connection pinout to the XMC2go platform. This evaluation kit includes a zip lock bag with 2xM4 screws, 1 PCB edge connector, and pin headers to access data lines. The TLI4971MS2GOTOBO1 kit features a USB interface, supply via USB cable, oscilloscope functionality, and automatic detection of a sensor board. Typical applications include industrial, consumer, drives, pumps, inverter, 3-phase inverter, BLDC, and motor control.Features
- USB interface
- Supply via USB cable
- Real-time roll-mode oscilloscope functionality
- Support for all TLI4971 different output modes
- RAM programming support after powering down the sensor and after the programming is lost
- Automatic detection of a sensor board
- 3.3V operating supply voltage
- Sensor board equipped with M4 screw connectors for high current capabilities and built-in thick copper technology
- Implements sensor application circuit and peripherals and connection pinout to the XMC2go platform
- Ziplock bag with 2xM4 screws, 1 PCB edge connector, and pin headers to access data lines
Applications
- Industrial
- Consumer
- Drives
- Pumps
- Inverter
- 3-phase inverter
- BLDC
- Motor control
Kit Contents
Additional Resources
Yayınlandı: 2020-11-06
| Güncellenmiş: 2024-12-10