Infineon Technologies TLS205B0LDV Demo Board

Infineon Technologies TLS205B0LDV Demo Board evaluates the TLS205B0, a low noise, micropower, and low dropout voltage regulator. This device is capable of supplying an output current of 500mA with a low dropout voltage of 300mV. The low quiescent current of 30μA makes the device well-suited for use in battery-powered systems. Infineon Technologies TLS205B0LDV Demo Board supports a wide input voltage range of 1.8V to 20V and an adjustable output voltage range of 1.22V to 12V. Applications include body modules and gateways, infotainment, alarms, automotive general ECUs, and 2-wheeler ECUs.

Features

  • Low noise down to 24µV
  • Evaluates TLS205B0 voltage regulator
  • Wide 1.8V to 20V input voltage range
  • Low 320mV dropout voltage
  • 1.22V to 12V adjustable output voltage
  • 300mA current capability
  • 30μA low quiescent current
  • Low <1μA shutdown current
  • Stable with ≥3.3μF output capacitor
  • PG-DSO-8 exposed pad and PG-TSON-10 exposed pad packages
  • AEC qualified
  • RoHS compliant (green product)

Applications

  • Automotive general ECUs
  • 2-wheeler ECUs
  • Infotainment
  • Alarms
  • Dashboards
  • Body modules, gateways

Board Overview

Infineon Technologies TLS205B0LDV Demo Board

Schematic

Schematic - Infineon Technologies TLS205B0LDV Demo Board
Yayınlandı: 2019-12-12 | Güncellenmiş: 2024-02-12