Infineon Technologies TLS412033VCOREBOARDTOBO1 3.3V Core Board

Infineon Technologies TLS412033VCOREBOARDTOBO1 3.3V Core Board is optimized to evaluate the TLS4120D0EP V33 OPTIREG™ Switcher with a 3.3V output voltage. The TLS4120D0EP V33 OPTIREG Switcher is a synchronous standalone step-down DC/DC converter designed for automotive applications.

The Infineon TLS412033VCOREBOARDTOBO1 3.3V Core Board offers a wide input voltage range that covers most automotive applications. It is optimized for the smallest solution size and has a low quiescent current operation at no-load conditions. The 3.3V Core Board demonstrates how the OPTIREG Switcher can be used in space-constrained applications.

Features

  • Wide input voltage range covers the majority of automotive applications
  • Fixed 3.3V output voltage
  • Max continues output current of 2A
  • Optimized for the lowest solution size
  • Low quiescent current operation at no load condition

Applications

  • Power supply for any automotive ECU
  • BCM, ADAS
  • Camera, radar, gateway
  • Infotainment, car media, telematics

Overview

Location Circuit - Infineon Technologies TLS412033VCOREBOARDTOBO1 3.3V Core Board
Yayınlandı: 2020-07-28 | Güncellenmiş: 2024-11-11