Infineon Technologies TLS41205VBOARDTOBO1 5V Board
Infineon Technologies TLS41205VBOARDTOBO1 5V Board facilitates the evaluation of the TLS4120D0EP V50 OPTIREG™ Switcher. The TLS4120D0EP V50 OPTIREG™ Switcher is a synchronous standalone step-down DC/DC converter designed for automotive applications.The Infineon TLS41205VBOARDTOBO1 5V Board offers a wide input voltage range that covers most automotive applications. It is optimized for size and flexibility, with a low quiescent current operation at no-load condition. The Board provides a 100% duty-cycle operation mode suitable for battery-cranking scenarios in automotive applications.
Features
- Wide input voltage range covers the majority of automotive applications
- Fixed 5V output voltage
- Optimized for size and flexibility
- Low quiescent current operation at no load condition
Applications
- Power supply for any automotive ECU
- BCM, ADAS
- Camera, radar, gateway
- Infotainment, car-media, telematics
Overview
Yayınlandı: 2020-07-28
| Güncellenmiş: 2024-11-12