Infineon Technologies TLE987xEVALB Evaluation Boards
Infineon TLE987xEVALB Evaluation Boards offer a complete evaluation of all functions and peripherals of the TLE987x product family and allow direct connection to a BLDC motor via MOSFETs in B6-Bridge configuration. It includes a B6-Bridge for BLDC motor drive, UART and LIN for communication, direct access to all device I/Os, and an onboard debugger. The TLE987XEVALBTQFPTOBO1 is for the TQFP package, and the TLE987XEVALBVQFNTOBO1 is for the VQFN package.Features
- 3-phase B6-Bridge
- Integrated LIN
- Onboard debugger
- Reverse polarity protection
- Debug LEDs
- LIN bootstrap loader
- Sensor interfaces (for HALL and TMR)
- SPI header
- EMI filter
Block Diagram
Yayınlandı: 2020-10-26
| Güncellenmiş: 2024-12-09