Infineon Technologies OPTIGA™ Trust M Shield
Infineon Technologies OPTIGA™ Trust M Shield allows evaluation of the OPTIGA™ Trust M family of Discrete Secure Elements. The shield comes in a popular mikroBus layout, which makes it easy to prototype on any MCU or MPU platform. The device can also be used with single-board computers (SBCs) and the proper adapters. The Infineon OPTIGA™ Trust M Shield can be evaluated with the PSoC™ 62S2 Wi-Fi BT Pioneer Kit and OPTIGA™ Trust Adapter.
Features
- Pre-provisioned TLS certificates
- Based on CC EAL 6+ (high) certified HW
- MikroBUS™ compatible
- Qwiic compatible
- I2C interface (shielded connection)
- Cryptographic toolbox
- ECC, RSA, AES, HMAC, HKDF, and TLS PRF
- Easy to evaluate
- Works with any MCU/MPU platform
- Easy plug-in and plug-out
- Platform-independent evaluation
- Broad ecosystem with many adapters
- 3.3V supply voltage
- 25.4mm x 28.6mm dimensions
- RoHS-compliant
Applications
- Smart lighting
- Smart homes
- Building automation
- Industrial robotics
- Drones
- PLCs and drives
Yayınlandı: 2024-10-02
| Güncellenmiş: 2026-04-14