Infineon Technologies USB Type-C™ EZ-PD PMG1 MCU Family
Infineon Technologies USB Type-C™ EZ-PD PMG1 Family are high-voltage USB Type-C Power Delivery (PD) microcontrollers (MCUs). The Infineon Technologies USB-C EZ-PD PMG1 chips feature an Arm® Cortex®-M0/M0+ CPU, USB Type-C PD controller, and analog and digital peripherals. The devices are designed for embedded systems that transfer power through high-voltage USB Type-C PD ports, enhancing control capabilities.Features
- Highly-integrated single-chip solution
- Comprehensive HW and SW protection
- Software utility and wide support material available
- Integrated configurable analog and digital blocks
- Market-proven USB-IF certified solution with mature design tools
- Extended industrial temperature -40°C to 105°C
- System BOM and board area efficiency
- Reliability and safety
- Shorter development cycle and faster time-to-market
- Programmability, product differentiation
- Low implementation risk and minimized compatibility issues
- Suitable for virtually any commercial or industrial application
Applications
- High-voltage USB Type-C Power Delivery (PD) chargers
- Various devices that require power delivery through high-voltage USB Type-C PD ports
COMPARISON to PORTFOLIO
Block Diagram
Additional Resources
- Port applications across EZ-PD PMG1 MCUs - KBA232685
- Choose the right EZ-PD PMG1 MCU for your application requirement - KBA232687
- Capture USB Power Delivery (USB PD) traffic for analysis during application development - KBA232684
- Adding support for USB 2.0 data traffic in EZ-PD PMG1 MCU based applications – KBA232681
- Application Note: EZ-PD PMG1 MCU Hardware Design Guidelines and Checklist
- Application Note: Getting Started with EZ-PD PMG1 MCU on ModusToolbox™ Software
Yayınlandı: 2023-09-05
| Güncellenmiş: 2023-10-02