Infineon Technologies USB Type-C™ EZ-PD™ PMG1-S3
Infineon Technologies USB Type-C™ EZ-PD PMG1-S3 are high-voltage microcontrollers that support USB-PD 3.1 Extended Power Range (EPR). The Infineon Technologies PMG1-S3 features up to 28V at 5A (140W). This advancement enhances the PMG1 family with 256KB flash, 32KB SRAM, 50 GPIOs, USB device control, a Crypto engine for authentication, and analog resources (ADC, OpAmp, comparators, CAPSENSE™). The EZ-PD PMG1 family provides a cohesive firmware view with an SDK in ModusToolbox™, a user-friendly software suite facilitating the swift development of Infineon MCUs. The EZ-PD PMG1-S3 offers an integrated solution for PC docks, IoT, and industrial uses like energy storage and e-bikes, benefiting from 140W charging via the USB Type-C connector.Features
- Optimized area and BOM thanks to the integrated single-chip solution
- Simple customization via ModusToolbox EZ-PD PMG1 SDK
- Easy integration into applications
- On-chip secure protection
Applications
- Smart speakers
- Smart home appliances
- VR/AR goggles
- Power tools
- Light electric vehicles
Yayınlandı: 2023-08-18
| Güncellenmiş: 2024-06-10