Infineon Technologies XDPS2221E PFC Hybrid Flyback Combo Controllers

Infineon Technologies XDP™ XDPS2221E Power Factor Correction (PFC) + Hybrid Flyback (HFB) Controllers are digital combo controllers with configurable parameters for protection modes and maximized system performance. The novel ZVS hybrid-flyback (asymmetrical half-bridge) topology enables ultra-high system efficiency. The integration of PFC and hybrid flyback into a single package optimizes the system performance by harmonizing the operation of the two stages and reducing the external bill of material components. Infineon XDPS2221E HFB Controllers offer efficiency of >95% and low standby power. The series complies with DoE-7 and CoC-2 standards and supports a wide AC input voltage range.

Features

  • >95% efficiency and low standby power
  • Complies with DoE-7 and CoC-2 standards
  • Ultra-high power for compact designs
  • Bulk capacitance reduction
  • Improved load transient response
  • High stability and low audible noise
  • Simplified design with tools and guide
  • Integrated gate drivers for Si/GaN FETs
  • Supports wide AC input voltage range
  • Harmonized control of PFC and HFB (asymmetrical half-bridge)
  • PFC QRM multimode operation
  • Enhanced PFC dynamics
  • Low standby power via burst mode
  • ZVS operation at high/low-side switch
  • HFB peak current for robust control

Applications

  • Battery chargers
  • Smart TV complete system solutions
  • LED driver solutions
  • USB-C® adapters and chargers

Specifications

  • 600V high-voltage start-up cell
  • 90V to 264V input voltage range
  • Moisture Sensitivity Level (MSL) 3
  • 5VDC to 48VDC output voltage range

Block Diagram

Block Diagram - Infineon Technologies XDPS2221E PFC Hybrid Flyback Combo Controllers
Yayınlandı: 2025-03-19 | Güncellenmiş: 2025-03-20