Infineon Technologies XENSIV TLE480x Inductive Position Sensors

Infineon XENSIV TLE480x Inductive Position Sensors eliminate the need for shielding against electromagnetic disturbances through intrinsic stray field inductive sensing to ISO 11452-8:2015. The TLE480x combines highly accurate torque and angle information in one device, as compared to magnetic sensors. The Infineon XENSIV TLE480x Inductive Position Sensors include a coil system driver, signal conditioning circuits, and a DSP for torque and angle calculation.

Features

  • Contactless design for minimal wear and tear
  • Broad temperature range
  • Advanced protection technologies
  • Seamless integration into existing and new systems
  • Over-voltage and reverse polarity protection
  • Calibration and configuration registers
  • Dual angle and torque information
  • Stray field robust acc. ISO 1452-8:2015
  • ISO 26262:2018 (SEooc) meets ASIL D
  • Cyber security feature (optional)
  • SENT (based on SAE J2716-2016) and SPC interface
  • PG-TSSOP-16
  • Grade 0: -40°C to +150°C
  • RoHS-compliant and halogen-free package

Applications

  • Automotive
  • Industrial
  • Consumer
Block Diagram - Infineon Technologies XENSIV TLE480x Inductive Position Sensors
Yayınlandı: 2025-10-07 | Güncellenmiş: 2025-12-08