Infineon Technologies XMC 32-Bit ARM Cortex-M MCUs

Infineon XMC 32-Bit ARM® Cortex™-M Microcontroller portfolio features a wide range of products from low-end, low-pin-count devices up to advanced solutions for industrial applications. These devices are ideal for applications that demand energy efficiency, high-quality standards, long product lifetimes, and high-temperature robustness. Common peripherals and development tools across the family ensure a high level of scalability and compatibility between all family members. DAVE™, Infineon's unique and revolutionary framework for all XMC products, accelerates and simplifies development efforts.

Features

  • XMC creates a competitive advantage by providing the system performance and peripheral functionality required to develop extremely energy-efficient solutions
  • XMC speeds up time-to-production by reducing complexity, development time, and cost
  • XMC guarantees scalability and code compatibility across family members
  • XMC satisfies the most demanding requirements, including real, low-cost 32-bit power, up to high-temperature robustness (125°C ambient), and long term product availability (>15 years)
  • XMC 32-bit Industrial Cross Market Microcontrollers:
  • Application-specific features for lighting, motor control, and power conversion
  • Application-specific hardware acceleration for performance and real-time
  • Long-term availability (up to 2027), up to 125ºC TA for quality & robustness
  • Secure boot loader and IP Flash Content Protection
  • Advanced high-level GUI-based application-orientated programming using predefined, configurable, and tested SW components through DAVE™ IDE and DAVE™ apps.

Features Overview

Infineon Technologies XMC 32-Bit ARM Cortex-M MCUs

XMC tailored for:

Infineon Technologies XMC 32-Bit ARM Cortex-M MCUs

Videos

Yayınlandı: 2012-05-29 | Güncellenmiş: 2022-03-11