Infineon Technologies XMC48 IOT AWS WiFi Connectivity Kit

Infineon Technologies XMC48 IoT Amazon Web Services (AWS) WiFi Connectivity Kit includes MCU baseboard with XMC4800 relax kit and a WiFi click board module. This connectivity board kit allows access to cloud services from AWS by using the Amazon FreeRTOS software. The IoT AWS WiFi connectivity kit operates at 3.3V to 5V supply voltage. This connectivity board kit is ideal for use in industries.

The baseboard of the XMC48 IOT AWS WiFi connectivity kit includes an XMC4800 relax kit with Arduino and a click board by Mikroelecktronika within a compatible form factor. This baseboard with XMC4800 relax kit features an XMC4800-F100X2408 microcontroller. This microcontroller is powered by Arm® Cortex-m4 CPU that offers a 144MHz cycling frequency. The XMC4800-F100X2408 microcontroller provides 2MB of Flash, 353kByte RAM, EtherCAT connectivity, and an onboard debugger. The standard CAN and EtherCAT connectivity make the XMC48 IOT AWS WiFi kit suitable for IoT gateway applications.

The WiFi click board module of XMC48 IOT AWS WiFi kit is a MikroElektronika Wi-Fi ESP click (MIKROE-2542)-ESP-WROOM-02 module with ESP8266EX device.

Features

  • Baseboard with XMC4800 relax kit:
    • XMC4800-F100X2048 microcontroller
      • Arm Cortex-M4 CPU
      • 2MB of Flash
      • 353kB RAM
      • 100-pin package
      • EtherCAT connectivity
      • On-board debugger
  • WiFi click-board module:
    • Mikroelektronika WiFi ESP click (MIKROE-2542)-ESP-WROOM-02 module with ESP8266EX devices
Yayınlandı: 2019-01-28 | Güncellenmiş: 2022-09-26