Inolux IN-C40PUxTK UVC LEDs

Inolux IN-C40PUxTK UVC LEDs are 10mW 4040 UVC LEDs designed with good thermal dissipation and high efficiency. These LEDs feature an optional optical quartz dome-shaped lens with a viewing angle of 30° to 120°. The IN-C40PUxTK LEDs offer a wavelength ranging from 270nm to 285nm and an Electrostatic Discharge (ESD) of 2KV. These UVC LEDs are designed to operate at a forward voltage of 9V and a maximum operating temperature of 65°C. These LEDs are MSL 4 qualified according to J-STD 020 standards and are RoHS and REACH compliant. The IN-C40PUxTK LEDs are SMD-type LEDs that can be used in various fields including medical and industrial facility applications.

Features

  • 4040 UVC LED
  • 9V forward voltage (Vf)
  • 100mA forward current (If)
  • 270nm to 285nm wavelength range
  • 30° viewing angle for IN-C40PUATKU1
  • 60° viewing angle for IN-C40PUBTKU1
  • 120° viewing angle for IN-C40PUCTKU1
  • ESD 2KV
  • 65°C maximum operating temperature
  • Optional optical quartz lens
  • ROHS and REACH compliant
  • MSL 4 qualified according to J-STD 020

Applications

  • Medical
  • Industrial facility

LEDs Overview

Inolux IN-C40PUxTK UVC LEDs

Graph

Performance Graph - Inolux IN-C40PUxTK UVC LEDs
Yayınlandı: 2021-06-04 | Güncellenmiş: 2022-03-11