Inolux IN-C33xTN 3535 UV LEDs
Inolux IN-C33xTN 3535 UV LEDs are surface mount high-power UV LEDs designed for various medical and general purpose applications. These UV LEDs feature 8kV Electrostatic Discharge (ESD), Moisture Sensitivity Level 3 (MSL 3), 10µA leakage current, and -5V reverse voltage. The IN-C33xTN UV LEDs are available in an SMD package size of 3535 with three different lens options, offering three different viewing angles. These UV LEDs are RoHS and REACH compliant. Typical applications include UV curing, medical, counterfeit detection, and purification.Features
- 3535 SMD package size
- 8kV ESD
- MSL 3 qualified according to J-STD 020
- RoHS and REACH compliant
- AEC-Q101 thermal shock qualified
- 10µA leakage current
- -5V reverse voltage
- 3.2V to 3.8V forward voltage range
- -40°C to 125°C operating temperature range
Applications
- UV curing
- Medical applications
- Counterfeit detection
- Purification
Dimensions (mm)
Yayınlandı: 2018-10-15
| Güncellenmiş: 2022-09-02