Insight SiP ISP1907 Development Boards

Insight SiP ISP1907 Development Boards are designed to develop BLUETOOTH® smart solutions based on ISP1907 modules. The series offers both test boards and evaluation boards that provide the necessary development environment for product developers. Insight SiP ISP1907 Development Boards provide test points for all I/Os that can be used along with a Nordic development kit and an external J-Link programmer. The boards feature an interface board with an integrated J-Link OB JTAG/SWD emulator, a test board with ISP1907, an NFC antenna (HT variant), and cables.

Kit Contents

  • Nordic development kit through debug connector
  • External J-Link programmer
  • 1x interface board with integrated J-Link OB JTAG/SWD emulator
  • 1x test board with ISP1907
  • 1x NFC antenna (HT variant)
  • Cables
Yayınlandı: 2020-12-01 | Güncellenmiş: 2024-08-23