Insight SiP ISP3080 Development Boards

Insight SiP ISP3080 Development Boards demonstrate the capabilities of the ISP3080 Ultra-Wide Band BLUETOOTH® LE Modules. The development boards can be proposed as stand-alone PCBs or included in an evaluation kit, which provides a full hardware and software development environment. The ISP3080 is a complete hardware and software package that allows customers to evaluate and prototype UWB-BLE applications and can be used as a starting point for customer designs.

The Tag and Anchor boards form a pair used in two ranging applications that can be used for secure entry, security bubbles, or “find-me” type applications. The Test board has an ISP3080 module with easy access to I/O pins for fast breadboarding and prototyping. The Interface board allows all the other items to be programmed with customer applications using the tools available for the Nordic nRF52833, which includes the core processor in the ISP3080 (Arm® Cortex® M4F).

All items can also be purchased separately if a customer wants to test an application with multiple tags and/or anchors. All the software is supplied with source code, license free, so users can view and adapt as needed.

Features

  • ISP3080-UX-DK kit
    • 1x interface board with integrated J-Link OB JTAG/SWD emulator
    • 1x test board with ISP3080 module (ISP3080-UX-TB)
    • 1x Anchor board (ISP3080-UX-AN)
    • 1x Tag board (ISP3080-UX-TG)
    • Ranging demonstration software using the anchor and tag board, including embedded software and an Android application
  • ISP3080-UX-TB test board - consists of a module mounted on a PCB for prototyping and testing purposes
    • ISP3080-UX module
    • 2x mezzanine connectors at the bottom side of the board (for connection to an interface board)
    • 2x footprints for an optional 2x14-pin/1.27mm pitch connector for access to the module pins
    • JTAG footprint for programming using a 6-pin Segger Jlink adapter
    • 2x5-pin header for programming using the Segger Jlink interface contained in the Nordic evaluation board
    • 2-pin header for power supply when using the 6-pin JTAG or Nordic JTAG programming options
    • USB connector connected to the module’s USB interface
    • NFC antenna on PCB
    • 47mm x 45mm dimensions
  • ISP3080-UX-AN anchor board - consists of a PCB integrating an ISP3080-UX module and a USB-C socket for connection to a PC port com, enabling communication with a TAG through UWB standards
    • ISP3080-UX module
    • 3x mini-LEDs (PWR ON and UWB TX/RX LEDs)
    • USB Type-C™ connector
    • JTAG footprint for programming using a 6-pin Segger Jlink adapter
    • FTDI USB-to-Serial adapter
    • UWB antenna on PCB
    • 3V regulator
    • 105mm x 50mm dimensions
  • ISP3080-UX-TG (ISP3086) tag board - consists of a small PCB integrating an ISP3080-UX module powered by a coin cell
    • ISP3080-UX module
    • 2x user-programmable mini-LEDs
    • Battery holder
    • JTAG footprint for programming using a 6-pin Segger Jlink adapter
    • Plastic case and battery cover
    • 44mm x 22mm dimensions

Applications

  • Asset tracking
  • Secure entry
  • Real-time location systems
  • Security bubbles
  • Find-me tags
  • High-quality low-latency audio

Videos

Qorvo QM33110 UWB Transceiver

Yayınlandı: 2024-07-10 | Güncellenmiş: 2025-12-16