Inspired LED Designer Series Light Panels

Inspired LED Designer Series Light Panels are ideally suited for under-the-cabinet task lighting applications, kitchen lighting, jewelry lighting, decorative lighting, and reading lighting. The components are sold separately and can be mixed and matched to create a system. Inspired LED Designer Light Series Panels feature a cost-effective modular design, both warm and cool color light options, and a long life of 100,000 hours. Inspired LED Designer Series Light Panels offer easy installation, a highly efficient power supply, and low energy consumption. These panels are UV and IR free.

Features

  • Cost-effective modular design
  • Simple plug-and-play installation
  • Clear lens for a modern, finished look
  • Low energy consumption
  • Rated to last up to 100,000 hours
  • UV and IR free
  • Dimmable with compatible systems

Applications

  • Shelf displays
  • Under-cabinet task lights
  • Accent lighting
  • Display cases

Specifications

  • CRI: 90
  • CSA listed (C22.2 No. 250.0-08)
  • Input: 12V DC Class 2 Power (3.5mm x 1.3mm jack)
  • Power: 1.5W per 10" panel (3W per 18” panel)
  • Dimensions: 10” x 0.87” x 0.67” or 18” x 0.87” x 0.67”
  • Color temperature and lumens
    • Warm: 3000K, 130lm
    • Pure: 4300K, 140lm
    • Cool: 6000K, 145lm
Yayınlandı: 2010-12-16 | Güncellenmiş: 2023-01-26