Intel E810-XXVDA2 Ethernet Network Adapter

Intel E810-XXVDA2 Ethernet Network Adapter improves application efficiency and network performance with innovative and versatile capabilities. With two 25GbE SFP28 ports and key performance optimizations, the E810-XXVDA2 supports solutions across Cloud, Enterprise, and Communications. Intel Ethernet Optics and Active Optic Cables (AOCs) support multiple configurations and are fully compatible with the Intel Ethernet Network Adapter E810-XXVDA2.

Reference Designs

  • Dual Port SFP28
  • PCI Express (PCIe) 4.0 x8
  • Application Device Queues (ADQ)
  • Dynamic Device Personalization (DDP)
  • Supports both RDMA iWARP and RoCEv2
  • IEEE 1588 Precision Time Protocol (PTP)
Yayınlandı: 2021-03-30 | Güncellenmiş: 2022-03-11