Intel N3000 Celeron® Processors

Intel N3000 Celeron® Processors are 14nm processors with the technology that brings value and efficiency to everyday computing. They include the essential features that balance cost, performance, and power. These processors are an Intel Architecture (IA) SoC that integrates the next-generation Intel processor core, Graphics, Memory Controller, and I/O interfaces into a single system-on-chip solution. These SoCs deliver the performance needed to power everyday computing experiences along with capabilities such as touch, voice, and Intel Wireless Display. The power efficiency of this processor is combined with improvements in processor instructions to deliver faster performance in these processor SoCs.

Features

  • General Specifications
    • Cores
      • N3000, N3050 - 2
      • N3150 - 4
    • Threads
      • N3000, N3050 - 2
      • N3150 - 4
    • Processor Base Frequency
      • N3000 - 1.04GHz
      • N3050, N3150 - 1.6GHz
    • Burst Frequency
      • N3000, N3150 - 2.08GHz
      • N3050 - 2.15GHz
    • 2MB L2 Cache
    • 64-bit Instruction Set
    • Embedded Option Available
    • 14nm Lithography
    • Max TDP
      • N3000 - 4W
      • N3050, N3150 - 6W
    • 4W Scenario Design Power (SDP)

  • Advanced Technologies
    • Secure Boot
    • Intel Virtualization Technology (VT-x)
    • Intel VT-x with Extended Page Tables (EPT)
    • Intel 64
    • Idle States
    • Enhanced Intel SpeedStep® Technology
    • Thermal Monitoring Technologies
    • Intel HD Audio Technology
    • Intel Identity Protection Technology

  • Intel Data Protection Technology
    • AES New Instructions
    • Secure Key

  • Intel Platform Protection Technology
    • Execute Disable Bit
  • Graphics Specifications
    • Intel HD Graphics
    • 320MHz Graphics Base Frequency
    • Graphics Burst Frequency
      • N3000, N3050 - 600MHz
      • N3150 640MHz
    • eDP/DP/HDMI Graphics Output
    • 12 Execution Units
    • DirectX Support
    • OpenGL Support
    • Intel Quick Sync Video
    • Intel Clear Video HD Technology
    • Intel Clear Video Technology
    • Intel Wireless Display
    • 3 Displays Supported

  • Memory Specifications
    • 8GB Max Memory Size (dependent on memory type)
    • DDR3L-1600 Memory Types
    • 2 Memory Channels

  • Expansion Options
    • PCI Express Revision 2.0
    • 1x4/2x2/1x2 + 2x1/4x1 PCI Express Configurations
    • 4 PCI Express Lanes

  • I/O Specifications
    • 2.0/3.0 USB Revision
    • 5 USB Ports
    • 2 SATA Ports (6.0Gb/s)
    • General Purpose I/O
    • UART

  • Package Specifications
    • 1 Max CPU Configuration
    • 90ºC TJUNCTION
    • 25.0mm x 27.0mm Package Size
    • FCBGA1170 Sockets Supported
    • Low Halogen Options Available: See MDDS

Block Diagram

Intel N3000 Celeron® Processors
Yayınlandı: 2015-10-13 | Güncellenmiş: 2022-03-11