Intel RealSense™ Depth Camera D455

Intel® RealSense™ Depth Camera D455 features stereo cameras that deliver excellent depth information for various uses. Stereo cameras work well indoors and outdoors, making them ideal for robotics, drones, and more. Switching to the D455 using the Intel RealSense SDK 2.0 is easy with virtually zero development time. The D455 extends the distance between the depth sensors to 95mm, improving the depth (Z) error to less than 2% at 4m. The camera also integrates an IMU to allow applications to refine depth awareness in any situation where the camera moves. The Intel RealSense Depth Camera D455 is an improvement over the D435, as it increases the range by a factor of two. The SDK 2.0 is designed for seamless transitions between camera generations. 

Features

  • Longer range for collision avoidance
  • Matched RGB and Depth images make for easy scan recreations
  • Easier creation of digital twins with multiple cameras in real-time
  • Monitors patients or interacts with digital sign viewers with increased precision at longer range
  • Integrates IMU to allow applications to refine depth awareness in any situation where the camera moves
  • Intel RealSense SDK 2.0 release is available on GitHub

Specifications

  • 86°±3° × 57°±3° depth FOV (H × V)
  • Up to 1280 × 720 depth resolution with Global Shutter Depth resolution
  • Up to 90 frames per second Depth frame rate
  • Up to 90 frames per second RGB frame rate
  • Up to 1280 × 800 RGB resolution with Global Shutter RGB resolution
  • 86° ±3° × 57° ±3° RGB FOV (H × V)
  • Bosch BMI055 Inertial measurement unit
  • From 0.4m to 6m recommended range
  • USB Type-C 3.1 Gen 1 connection type
  • 124mm x 26mm x 29mm dimensions
  • Two M3 x 0.5 mounting points, and one 1/4-20 UNC thread mounting point mounting
  • Indoor/outdoor use environment

Comparison

Intel RealSense™ Depth Camera D455

Overview

Intel RealSense™ Depth Camera D455

Videos

Yayınlandı: 2020-07-07 | Güncellenmiş: 2025-11-17