Altera Stratix® 10 TX Signal Integrity Development Kits
Altera Stratix® 10 TX Signal Integrity Development Kit is a complete design environment with hardware and software for developing Altera Stratix 10 TX FPGA designs. Use this development kit to evaluate transceiver performance up to 28.3Gbps for H-Tile and 58Gbps for E-Tile. Generate and check the pseudo-random binary sequence (PRBS) patterns. Dynamically change differential output voltage (VOD) pre-emphasis and equalization settings to optimize channel transceiver performance. The Altera Stratix® 10 TX Signal Integrity Development Kit performs jitter analysis. It can also verify physical medium attachment (PMA) compliance to PCI Express (PCIe), 10G/25G/50G/100G/200G/400G Ethernet, and other major standards.Hardware Features
- Stratix 10 TX signal integrity development board with Stratix 10 TX FPGA
- FPGA mezzanine card (FMC) and loopback card
- AC adapter power cables
- Ethernet and USB cables
Software
- Design examples
- Board Test System (BTS) design
- Documentation
- Altera Stratix 10 TX SI development kit user guide
- Board design files
- Design software
- Altera Quartus Prime software (required)
- Nios® II processor (optional)
- Altera FPGA intellectual property (IP) library (optional)
- Mentor Graphics® ModelSim*-Altera FPGA software (optional)
Block Diagram
Yayınlandı: 2019-03-12
| Güncellenmiş: 2024-04-19