Intel WGI210 Ethernet Controllers
Intel WGI210 Ethernet Controllers provide an ideal GbE solution for customers looking for full-featured Gigabit Ethernet Media Access Control (MAC) and Physical-Layer (PHY) for desktop, server, and embedded applications. This family supports advanced features such as Audio-Video Bridging (AVB), IEEE 802.1AS Precision Time Stamping, Error Correcting Code (ECC) Packet Buffers, and Enhanced Management Interface Options.Features
- IEEE 802.1Qav Audio-Video Bridging (AVB) for customers requiring tightly controlled media stream synchronization and reservation
- Hardware-based time stamping of IEEE 1588 and 802.1AS packets enabling high-precision time synchronization over Ethernet
- Innovative power management features including Energy Efficient Ethernet (EEE) and DMA Coalescing for increased efficiency and reduced power consumption
- Available in Industrial Temperature -40ºC to 85ºC
- Extended lifecycle support protects system investment by providing seven-year manufacturing availability for customers
- Ideal for Embedded applications such as Industrial Automation, In-Vehicle Infotainment, Medical, Print Imaging, Telecommunications Infrastructure, Military
- Extended management support including MCTP, NC-SI, or SMBus interfaces supporting IPMI pass-through and OS2BMC
- Low halogen, high performance, low power, small package, PCI Express 10/100/1000 Ethernet Connection with multiple interface options
- MDI (Copper) standard IEEE 802.3 Ethernet interface for 1000BASE-T, 100BASE-TX, 10BASE-T connections (IEEE 802.3, 802.3u, 802.3ab)
- The Intel Ethernet Controller I210-IS supports a SERDES interface for 1000BASE-SX/LX fiber connections as well as an SGMII interface for SFP and internal PHY connections
- PCI Express v 2.1 with 2.5 GT/s Support for x1 link width
- Network Specifications
- Single Port
- 1 GbE Data Rate Per Port
- PCIe v2.1 (2.5GT/s)
- Temperature Range: 0 - 70ºC
- NC Sideband Interface
- Jumbo Frames Supported
- 2.5 GT/s x1 Lane
- 1000BASE-T
- Advanced Technologies
- IEEE 1588
- Package Specifications
- 9.0mm x 9.0mm package size
- Low Halogen Options Available (See MDDS)
Additional Resources
Yayınlandı: 2013-06-13
| Güncellenmiş: 2022-03-11