Intel Xeon® Gold Processors (3rd Gen)

Intel® Xeon® Gold Processors (3rd Gen) offer support for high memory speeds and enhanced memory capacity. The Intel® Xeon® Gold processors deliver improved performance, advanced security technologies, and built-in workload acceleration.  These processors are optimized for demanding mainstream data center, cloud compute, and network and storage workloads. With up to four-socket scalability, they are suitable for an expanded range of workloads.

Intel® Xeon® Gold Processors (3rd Gen) support up to 32 cores per processor and up to 8 memory channels at up to 3200MT/s. These devices also feature Intel® SGX with standard SKUs supporting up to 64GB enclaves per processor.

Features

  • Core count supported: 8 to 32
  • Highest supported turbo frequency: 3.6GHz
  • Highest supported base frequency: 3.6GHz
  • Number of CPU sockets supported: Up to 2
  • Intel® Ultra Path Interconnect (UPI) and Intel® UPI speed: 3 UPI at 11.2GT/s
  • Highest memory speed support (DDR4): 3200MT/s
  • Highest memory capacity supported per socket: 6TB
  • Intel® Optane™ Persistent Memory 200 Series Module support
  • PCI Express Gen 4 (64 lanes per socket)
  • Intel® Turbo Boost Technology 2.0
  • Intel® Hyper-Threading Technology (Intel®HT Technology)
  • Intel® Deep Learning Boost (Intel®DL Boost) with Vector Neural Network Instructions (VNNI)
  • Intel® Advanced Vector Extensions 512 (Intel®AVX-512): 2 FMA
  • Intel® QuickAssist Technology supported in select Intel®C620 series chipsets and discrete PCIe cards
  • Support for Intel® Optane™ SSDs and Intel®SSDs (3D NAND)
  • Reliability, Availability, and Serviceability (RAS) capability: Advanced
  • Intel® Speed Select Technology (Intel® SST) featuring Performance Profile 2.0 (Intel® SST-PP) supported
  • Intel® Speed Select Technology (Intel® SST) featuring Intel® SST Base Frequency (SST-BF), Intel® SST Core Power (SST-CP), and Intel® SST Turbo Frequency (SST-TF) capabilities
  • Intel® Infrastructure Management Technologies (Intel® IMT)
  • Intel® Resource Director Technology (Intel® RDT)
  • Intel® Volume Management Device (Intel® VMD)
  • Intel® Virtualization Technology (Intel® VT)
  • Intel® Speed Shift Technology
  • Intel® Node Manager 4.0
  • Intel® Software Guard Extensions (Intel® SGX)
  • Standard Intel® Software Guard Extensions (Intel® SGX) enclave capacity supported
  • Intel® Crypto Acceleration
  • Intel® Total Memory Encryption (Intel® TME)
  • Intel® Platform Firmware Resilience (Intel® PFR)
  • Intel® Advanced Vector Extensions 512 (Intel® AVX-512)
  • Intel® Key Protection Technology (Intel® KPT) with Integrated Intel® QAT
  • Intel® Platform Trust Technology (Intel® PTT)
  • Intel® Trusted Execution Technology (Intel® TXT) with One-Touch Activation (OTA)

Videos

Performance Made Flexible

Intel Xeon® Gold Processors (3rd Gen)
Yayınlandı: 2021-05-10 | Güncellenmiş: 2022-03-11