Intel Xeon® Second Generation Scalable Gold Processors

Intel® Xeon® Second Generation Scalable Gold Processors are 64-bit, multicore server microprocessors built on 14nm lithography process technology. The processors are based on the Cascade Lake microarchitecture that allows for higher clock speeds. The processors are also optimized for demanding mainstream data centers, multi-cloud compute, and network and storage workloads. These processors offer up to 22 cores/44 threads and feature Intel® Turbo Boost Technology 2.0 that ramps up to 4.4GHz. The processors also feature up to four-socket scalability and support up to 46 bits of physical and 48 bits of virtual address space. The devices take embedded AI performance to the next level with AI acceleration, including the Intel® Deep Learning Boost.

Specifications

  • 14nm lithography process technology
  • 10 to 22 cores
  • 85W to 125W thermal design power (TDP)
  • 1.9GHz to 2.5GHz
  • 13.75MB to 30.25MB cache memory
  • 1TB memory size
  • Direct Media Interface (DMI3) system bus type
  • 64-bit data bus width
  • 8GT/s system bus speed
  • Six memory channels
  • DDR4-2933 memory type
  • 76mm x 56.5mm case size
  • Error-correcting code memory supported
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology
  • SMD/SMT mounting style
Yayınlandı: 2019-06-06 | Güncellenmiş: 2023-04-04