Intelligent Memory Emerald NAND Flash SD/MicroSD Memory Cards
Intelligent Memory Emerald NAND Flash SD/MicroSD Memory Cards are SLC-grade components offering broad capacity and temperature ranges to meet the robust requirements of various embedded and industrial applications. The Emerald cards provide removable storage, power loss protection, and flexible use for high random write access, read-only, or mixed workloads. These devices are also equipped with high-quality hardware and industrial-grade firmware.Features
- Small form factor removable storage
- Flexible optimization
- Designed for read-only and read/write cards
- Supports SD SPI mode
- Global wear leveling
- SLC-grade
- Hot Plug support, card removal during read operation will never harm the content
- SMART support
- High reliability and long-term availability
- CPRM (Content Protection for Recordable Media)
- Built-in write protection
- Mechanical switch
- Permanent
- Temporary
- Built-in tools
- Workload generator
- Live performance evaluator
- Live time monitoring
- RoHS compliant
Applications
- High random write access
- Read-only
- Mixed workloads
Specifications
- 2.7V to 3.6V operating voltage range
- Capacity ranges
- 8GB to 64GB for SD
- 4GB to 64GB for MicroSD
- 1 year to 10 years data retention range
- Temperature ranges
- -25°C to +85°C extended commercial
- -40°C to +85°C industrial
- ±4KV contact pad ESD protection
- Endurance (total drive writes)
- 640.000 for JEDEC Client
- 512.000 for JEDEC Enterprise
- 2 million hours MTBF
- Performance
- Up to 100MB/s sequential read
- Up to 88MB/s sequential write
Additional Resources
Yayınlandı: 2023-06-26
| Güncellenmiş: 2025-09-09