Intelligent Memory Silver NAND Flash SATA Solid State Drives
Intelligent Memory Silver NAND Flash SATA Solid State Drives (SSDs) boast a variety of form factors with flexible settings for optimum performance and endurance under different workloads. The Silver components perform at a high level with a broad range of capacity options (120GB up to 1920GB) and are equipped with high-quality hardware and industrial-grade firmware. Silver SATA SSDs are ideal for highly specialized environments in demanding commercial and industrial applications.Features
- End-to-end data protection
- Thermal throttling
- AES256 security
- Thermal monitor
- TCG OPAL2.0 (optional)
- Reliable high-speed data throughput
- Wear leveling
- SMART functionality
- Form factor options
- 2.5”
- CFast Card
- M.2 2280-D5-B-M
- Host interfaces
- SATA Rev. 3.2
- SATA 3.0 6Gb/s
- Backward compatible with SATA 3Gb/s, 1.5Gb/s
- Security
- Secure erase
- PSID (optional)
- Quick erase (optional)
- Write protection (optional)
- Lifetime and endurance management
- Terabytes Written (TBW)
- Media wear indicator
- IM Performance Evaluator support
- Low power management (2.5" only)
- DEVSLP mode (optional)
- HIPM/DIPM mode
- RoHS compliant
Applications
- Commercial
- Industrial
Specifications
- Capacity Ranges
- 120GB to 1920GB for 2.5" and M.2 2280
- 120GB to 480GB for CFast
- Endurance (total drive writes)
- 3.048 for JEDEC Client
- 971 for JEDEC Enterprise
- Temperature ranges
- 0 to +70°C standard
- -40°C to +85°C industrial
- Performance
- Sequential
- Up to 550MB/s read
- Up to 510MB/s write
- Random
- Up to 96.5K IOPS read
- Up to 86.5K IOPS write
- Sequential
- 1-year to 10-year data retention range
Block Diagram
Yayınlandı: 2023-06-27
| Güncellenmiş: 2023-07-19