Renesas Electronics ISL68200 Buck Controller

Renesas Electronics ISL68200 Buck Controller features Proprietary R4™ Technology and supports a wide input voltage range of 4.5V to 24V and a wide output range of 0.5V to 5.5V. It also has integrated LDOs to provide controller bias voltage for single-supply operation. Renesas Electronics ISL68200 controller includes a PMBus/SMBus/I²C interface for device configuration and telemetry and fault reporting.

Features

  • Proprietary R4 Technology
    • Linear control loop for optimal transient response
    • Variable frequency and duty cycle control during load transient for fastest possible response
    • Inherent voltage feed-forward for wide-range input
  • 4.5V to 24V input voltage range
  • 0.5V to 5.5V output voltage range
  • ±0.5% DAC accuracy with remote sense
  • Supports all ceramic solutions
  • Integrated LDOs for single input rail solution
  • SMBus/PMBus/I2C compatible, up to 1.25MHz
  • 256 boot-up voltage levels with a configuration pin
  • Eight switching frequency options from 300kHz to 1.5MHz
  • PFM operation option for improved light-load efficiency
  • Start-up into precharged load
  • Precision enable input to set higher input UVLO and power sequence as well as fault reset
  • Power-good monitor for soft-start and fault detection
  • Comprehensive fault protection for high system reliability
    • Over-temperature protection
    • Output overcurrent and short-circuit protection
    • Output overvoltage and undervoltage protection
    • Open remote sense protection
    • Integrated high-side gate-to-source resistor to prevent self turn-on due to high input bus dv/dt

Applications

  • Wired Infrastructure
    • Routers
    • Switches
    • Optical networking
  • Wireless Infrastructure
    • Base station
  • High efficiency and high density POL digital power
  • FPGA, ASIC, and memory supplies
  • Datacenter
    • Servers
    • Storage systems

Block Diagram

Renesas Electronics ISL68200 Buck Controller

Demonstration Board

ISL68200DEMO1Z Hybrid Digital Controller Demonstration Board is a 20A synchronous buck converter with PMBus control. The compact 6-layer board evaluates transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining, and other features. ISL68200DEMO1Z includes a USB-to-PMBus™ adapter and a USB cable.

Yayınlandı: 2016-04-04 | Güncellenmiş: 2022-03-11