Renesas Electronics ISL78201/6 40V 2.5A Buck Controllers

Renesas / Intersil ISL78201/6 40V 2.5A Buck Controllers are AEC Q100 qualified synchronous buck or boost buck controllers with a high-side MOSFET and low-side driver integrated. In buck mode, both devices support a wide input range of 3V to 40V. With the ISL78201 in boost-buck mode, the input range can be extended down to 2.5V and output regulation can be maintained when VIN drops below VOUT, enabling sensitive electronics to remain on during cold-cranking and start-stop applications. The ISL78206 can be operated in synchronous and non-synchronous buck topologies. For vehicle systems that must be kept powered during cold-cranking or start-stop operation, the ISL78206 can be replaced by its pin-to-pin alternative, the ISL78201 which offers boost-buck operation. Together, these devices offer two functional alternatives on the same PCB layout, providing convenience, flexibility, and facilitating extensive design re-use.

Features

  • Buck Mode input voltage range 3V to 40V
  • Less than 5μA (MAX) shutdown input current (IC disabled)
  • Programmable frequency from 200kHz to 2.2MHz and frequency synchronization capability
  • ±1% tight voltage regulation accuracy
  • Reliable cycle-by-cycle overcurrent protection
  • 20 Ld HTSSOP package
  • AEC Q100 qualified
  • Pb-Free (RoHS compliant)

Applications

  • Automotive applications
  • General-purpose power regulator
  • 24V Bus power
  • Battery power
  • Embedded processor and I/O supplies
Yayınlandı: 2014-03-28 | Güncellenmiş: 2023-09-26