Renesas Electronics ISL94208 Battery Management ICs
Renesas ISL94208 Battery Management ICs feature an analog front-end with overcurrent protection for multi-cell Li-ion battery packs. These ICs are used with a microcontroller and support battery packs consisting of 4 to 6 cells in series and one or more cells in parallel. Using an internal analog multiplexer, the ISL94208 allows a separate microcontroller with an analog-to-digital converter to monitor each cell voltage plus internal and external temperature. Renesas ISL94208 provides integral overcurrent and short circuit protection circuitry, an internal 3.3V voltage regulator, internal cell balancing switches, and drive circuitry for external FET devices to control pack charge and discharge.Features
- Software selectable overcurrent protection levels and variable protect detection times:
- 4 discharge overcurrent thresholds
- 4 short circuit thresholds
- 4 charge overcurrent thresholds
- 8 overcurrent delay times (charge)
- 8 overcurrent delay times (discharge)
- 2 short circuit delay times (discharge)
- Automatic FET turn-off and cell balance disable on reaching external (battery) or internal (IC) temperature limit
- Automatic cell balance turn off on IC over-temperature
- Integrated charge/discharge FET drive circuitry
- Internal cell balancing FETs handle up to 200mA of balancing current for each cell
- Sleep operation with negative or positive edge wake-up
- <10µA sleep mode
Applications
- Power tools
- Portable equipment
- Battery backup systems
- Military electronics
Block Diagram
Application Circuit
Yayınlandı: 2019-03-11
| Güncellenmiş: 2023-09-29