TDK InvenSense ICS-43434 Multi-Mode Microphone
TDK InvenSense ICS-43434 is a digital I2S output bottom port microphone with multiple modes of operation. The complete ICS-43434 solution consists of a MEMS sensor, signal conditioning, an analog-to-digital converter, decimation and antialiasing filters, power management, and a 24-bit I2S interface. The I2S interface allows the ICS-43434 to connect directly to digital processors, such as DSPs and microcontrollers, without the need for an audio codec in the system. The ICS-43434 has High Performance, Low Power (AlwaysOn), and Sleep mode operations. The ICS-43434 has high SNR and 120dB SPL AOP in all operational modes. The microphone has a high SNR of 65dBA and a wideband frequency response. With a sensitivity tolerance of ±1dB, the ICS-43434 enables high-performance microphone arrays without the need for system calibration. The ICS-43434 is available in a small 3.50mm × 2.65mm × 0.98mm surface mount package with an operating temperature of -40°C to +85°C. The ICS-43434 is function compatible with the ICS-43432 while providing equivalent electro-acoustic performance at lower power consumption and in a smaller package.Features
- Digital I2S interface with high precision 24-bit data
- Wide frequency response from 60Hz to 20kHz
- High power supply rejection: -100dB FS
- Small 3.50mm × 2.65mm × 0.98mm surface mount package
- Operating Temperature Range: -40°C to +85°C
- Compatible with Sn/Pb and Pb-free solder processes
- RoHS/WEEE compliant
Applications
- Wearables
- Smart Televisions
- Remote Controls
- IoT Devices
- Teleconferencing Systems
- Gaming Consoles
- Security Systems
Block Diagram
Yayınlandı: 2017-07-10
| Güncellenmiş: 2024-08-21