Io Audio Technologies Speakerlatch™ Connectors

Io Audio Technologies Speakerlatch™ Connectors are specialized electrical connectors designed to handle high-current audio signals. These connectors ensure proper polarity (negative and positive connections) and maintain excellent sound quality. The Speakerlatch connectors include a reinforced plastic shell with four silver-plated contacts designed to withstand the abuse of stage productions. The twist-to-lock motion makes each connection robust and prevents accidental disconnection. These connectors comply with RoHS, REACH, and IEC 61984 standards.

The Speakerlatch connectors feature >1000 mating cycles, >1GΩ insulation resistance, ≤3mΩ contact resistance, and ≤2.5pF capacitance between contacts. These connectors operate within -30°C to 80°C temperature range and offer excellent durability. The Speakerlatch connectors are used in amplifiers and passive speaker applications.

Features

  • Polarized design
  • Support multiple channels (Bi-amping or multi-driver speaker configurations)
  • Robust performance
  • Unparalleled safety
  • Seamless compatibility
  • Exceptional durability
  • Comply with RoHS, REACH, and IEC 61984 standards

Applications

  • Passive speakers
  • Amplifiers

Specifications

  • >1000 mating cycles
  • >1GΩ insulation resistance
  • ≤2.5pF capacitance between contacts
  • 4kVDC dielectric strength
  • 16ARMS/250VAC current rating
  • E500108 UL listed
  • UL 94V-0 flame-retardant grade
  • Material:
    • Copper alloy contacts
    • Silver contact plating
    • Reinforced plastic (PA66+30%GF) shell
    • Black shell finish

How to Assemble a Speakerlatch Connector

Io Audio Technologies Speakerlatch™ Connectors

Videos

Yayınlandı: 2025-03-11 | Güncellenmiş: 2025-04-11