IQD IQCM-100 Rubidium Oscillator
IQD IQCM-100 Rubidium Oscillator is a GPS disciplined OCXO (GPSDO) incorporating sync to a 1PPS input and 1PPS output. This oscillator is compatible with GPS, GLONASS, BEIDOU, GALILEO, or an alternative 1PPS source. The IQCM-100 oscillator features holdover stability up to 1μs over 24 hours, achieved using an adaptive algorithm. The algorithm's Internal parameters, including maintenance alarms and messages, are available to the user via the serial port. The frequency stability of this IQD oscillator is better than 1E-12. Some 21 internal algorithm parameters are available to the user. This oscillator is designed for 3G / 4G / LTE / 5G base stations, smart power grid, radar (mil/aero), and IED jammers.Features
- 10MHz frequency
- -20°C to +75°C operating temperature range
- 0.02PPB frequency stability
- 15pF load capacitance
- 5V operating supply voltage
Applications
- 3G / 4G / LTE / 5G base stations
- Smart power grids
- Radar (mil/aero)
- IED jammers
- Wireless base stations
Outline
Yayınlandı: 2017-03-21
| Güncellenmiş: 2025-05-23