IQD IQXO Standard Clock Oscillators
IQD IQXO Standard Clock Oscillators are designed for various applications, including consumer electronics, communication devices, digital systems, and networking equipment. Over 30 series are represented in the IQXO oscillators, and they feature a variety of compliance, output formats, and specifications. Specifications for these IQXO clock oscillators from IQD include a supply voltage range of 900mV to 3.63V, temperature tolerance ratings of up to +125°C, and a maximum frequency of 160MHz.
Applications
- Consumer electronics
- Communication devices
- Digital systems
- Networking equipment
Specifications
- 32.768kHz to 160MHz frequency range
- Up to 100PPM frequency stability
- 900mV to 3.63V supply voltage range
- Temperature tolerance of up to +125°C
- AEC-Q200 qualification for certain models
- Output format
- CMOS
- HCMOS
- LVS
- LVPECL
Yayınlandı: 2025-07-24
| Güncellenmiş: 2026-02-09