ISSI
Integrated Silicon Solution, Inc. (ISSI) designs, and develops high performance integrated circuits for digital consumer electronics, networking, mobile communications, and automotive electronics.
Öne Çıkan Ürünler ISSI
IS25LP512MJ & IS25WP512MJ Flash Memory Devices
Feature 80MHz normal read, up to 166MHz fast read, and up to 104MHz Double Transfer Rate (DTR).
IS37SM Flash Memory Devices
Based on the standard parallel NAND Flash and feature Single-Level Cell (SLC) technology.
IS46LD CMOS LPDDR2 DRAMs
Feature a 4bit pre-fetch Double Data Rate (DDR) architecture and Deep Power-Down (DPD) mode.
IS67WVH/IS67WVO Memory Devices
Offer up to 400MB/s of high-performance and are ideal for automotive and mobile applications.