ISSI 31LT3948GRLS4EB LED Lighting Evaluation Board

ISSI 31LT3948GRLS4EB LED Lighting Evaluation Board is a development tool that evaluates the IS31LT3948 Pulse Frequency Modulation (PFM) step-up DC-DC converter. ISSI IS31LT3948 is designed for driving the white LED arrays for large LCD panel backlighting applications. The fully assembled and tested board is powered by 5V to 100V operating supply voltage.

Features

  • Fully assembled and tested
  • Arduino-control compatibility
  • 5V to 100V operating supply voltage range
Yayınlandı: 2019-08-12 | Güncellenmiş: 2024-03-05