ISSI IS31FL3199 Evaluation Board
ISSI IS31FL3199 Evaluation Board is a fully assembled and tested PCB that uses the IS31FL3199 9-channel light effect LED driver. This ISSI board features a two-dimensional auto-breathing mode and audio-modulated display mode. The IS31FL3199 evaluation board has five display modes. The user can press the MODE button to switch configurations.Features
- 3.0V to 5.5V supply voltage range
- 3x groups RGB, single color LED breathing system-free pre-established pattern
- 9x independently controlled automatic and semiautomatic breathing system-free pre-established pattern
- I2C interface, automatic address increment function
- 9x independently controlled outputs of 256 PWM steps
- 8x levels of programmable output current
- Audio mode with AGC function
Yayınlandı: 2019-02-07
| Güncellenmiş: 2024-03-05