Lumissil IS31FL3733-QFLS4-EB Evaluation Board

ISSI IS31FL3733-QFLS4-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3733 general-purpose 12×16 LED matrix driver. The IS31FL3733 can be programmed via an I2C compatible LED and can be dimmed individually with 8-bit PWM data, which allows 256 steps of linear dimming.

Features

  • Supply voltage range from 2.7V to 5.5V
  • Programmable 12×16 (64 RGBs) matrix size with de-ghost function
  • Three auto breath modes and PWM mode
  • Auto breath offers 128 steps of gamma current, interrupt, and state lookup registers
  • 256 steps global current setting
  • Individual PWM control 256 steps
  • Individual open and short error detect function
  • QFN-48 (6mm×6mm) and eTQFP-48 packages
Yayınlandı: 2017-11-21 | Güncellenmiş: 2026-01-22