ISSI IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Features

  • Internal 40V power switch
  • 6V to 40V wide input voltage range 
  • Up to 1.2A output current
  • High efficiency (up to 98%)
  • 1200:1 typical dimming rate
  • 3% typical output current accuracy
  • Single pin on/off and brightness control using DC voltage or PWM
  • Up to 1MHz switching frequency
  • Inherent open-circuit LED protection
  • Thermal shutdown protection circuitry
Yayınlandı: 2019-02-07 | Güncellenmiş: 2024-03-05