ISSI IS32LT3120-GRLA3-EB Evaluation Board

ISSI IS32LT3120-GRLA3-EB Evaluation Board is a fully assembled and tested board that uses the IS32LT3120, a linear programmable current regulator. The IS32LT3120 is a linear programmable current regulator with two output channels capable of up to 200mA each. Each channel features an ON/OFF input pin to toggle the channel between the OFF and source conditions.

Features

  • Dual output channels source up to 200mA each
  • Independent debounced ON/OFF control for each channel
  • Programmable current via a single external resistor
  • Programmable fade in, fade out via external resistor
  • Pull down resistor value sets the fade speed
  • Gamma corrected fade in/out algorithm
  • Fault Protection LED string shorted to GND
  • Over-temperature
  • SOP-8-EP packages
  • Automotive Grade - AEC-Q100 (pending)
  • Operating temperature ranges from -40°C to +125°C
Yayınlandı: 2017-11-21 | Güncellenmiş: 2024-03-05