ISSI DDR3 SDRAM
ISSI DDR3 SDRAM delivers high-speed data transfer rates up to 2133Mbps in a small BGA-96 or BGA-78 package. ISSI DDR3 SDRAM is available in a 64Mx16, 128Mx8, 128Mx16, 256Mx8, or 256Mx16 organization. Features include bidirectional differential data strobe, data masking per byte on Write commands, programmable burst length of 4 or 8, and programmable CAS latency. ISSI DDR3 SDRAMs are well-suited for telecom & networking, automotive, and industrial embedded computing.Features
- High-speed data transfer rates up to 2133Mbps
- Bidirectional differential data strobe
- Data masking per byte on Write commands
- Programmable Burst length of 4 or 8
- Programmable CAS Latency
- Auto-Refresh and Self-Refresh Modes
- OCD (Driver Adjustment)
- ODT (On Die Termination) supported
- Write leveling
- 96-ball BGA for x16 or 78-ball BGA for x8 packaging
- Long-term support
- Quality: JEDEC and AEC-Q100 qualification testing
- Broad Offering of DDR3 and DDR3L across commercial, industrial and automotive grade components
- *Note* for automotive parts, three temp ranges with PPAP
- If error correction is needed, ISSI offers ECC for 1GB and 4GB densities
Applications
- Telecom/Networking
- Access nodes
- Aggregation nodes
- Switches and routers
- Packet optical transport
- Network storage (PON OLT, DSLAM, CMTS, Wireless)
- Automotive
- Infotainment
- Telematics
- Driver information systems
- Industrial
- Human-machine interface
- Embedded computing
Resources
Yayınlandı: 2014-06-23
| Güncellenmiş: 2024-03-05