Innovative Sensor Technology Ceracore Capacitive Ceramic Pressure Sensors
Innovative Sensor Technology Ceracore Capacitive Ceramic Pressure Sensors are a part of the Endress+Hauser Group and at the heart of millions of Endress+Hauser pressure gauges and customer-specific applications. These sensors provide a high-performance and flexible adaptation to the application and configuration capabilities that align with the application. The Ceracore family combines the sensors USC30 and USC70 and the transducer UTC30, a housed version of the USC30. Typical applications include the environmental, laboratory, research, medical technology, energy, shipbuilding, and construction industries.Features
- High Performance to ensure reliable and accurate pressure measurements
- Made from high-purity ceramic (99.9% Al2O3)
- Excellent corrosion resistance and long-term stability
- Suitable for a wide range of applications with standardized measuring ranges from 0 to 100bar (depending on the selected product root)
- High overload resistance and vacuum resistance for safe operation
- Small physical size allows easy integration into various systems
- Configurable to specific customer requirements, including analog and digital output options
- Low power consumption and factory pre-configured for optimal performance
Applications
- Environmental industry
- Laboratory and research
- Medical technology
- Energy industry
- Shipbuilding industry
- Construction industry
Yayınlandı: 2025-07-29
| Güncellenmiş: 2025-08-20