ITT Cannon Ultra-High Temperature Micro-MDM F300 Connectors

ITT Cannon Ultra-High Temperature Micro-MDM F300 Connectors are compact connectors designed to withstand extreme temperatures up to +230°C. The connectors feature a high-performance micro twist pin and socket contacts with special insulating materials and high-temperature wire. The F300 series is designed according to MIL-DTL-83513 and has stainless steel shells (passivated only). The ITT Cannon Ultra-High Temperature Micro-MDM F300 Connectors are ideal for critical cable-to-cable applications in harsh environments, including oil, gas, military, defense, transportation, and industrial.

Features

  • Designed according to MIL-DTL-83513
  • Withstands +230°C continuous operating temperature for 500 hours
  • Stainless steel shell finish (passivated only)
  • High-temperature liquid crystal polymer insulator material
  • Nickel-plated copper wire PTFE jacket per M22759/87
  • Highly reliable micro twist pin and socket contacts
  • Designed for critical cable-to-cable applications
  • 500 mating cycle durability
  • -55°C to +230°C operating temperature range

Applications

  • Oil and gas
  • Aerospace
  • Defense
  • Transportation
  • Industrial
  • Harsh environments

Application Overview

Infographic - ITT Cannon Ultra-High Temperature Micro-MDM F300 Connectors
Infographic - ITT Cannon Ultra-High Temperature Micro-MDM F300 Connectors
Yayınlandı: 2024-06-21 | Güncellenmiş: 2025-09-04