ITT Cannon MKJ Warrior Connectors

ITT Cannon MKJ Warrior Connectors offer a reliable interconnect solution that enables critical communication, navigation, and USB data/power for modern soldier applications. The MKJ Warrior Series Connectors provide a robust breakaway coupling system and are qualified to US Nett Warrior specification, European GOSSRA, and NATO STANAG 4695 standards.

Features

  • Nett Warrior, GOSSRA, and NATO STANAG 4695 standard qualified
  • Robust push-pull breakaway coupling
  • “First-Mate-Last-Break” contact for hot-swap USB requirement
  • Black-zinc nickel finish with selective electroless nickel plating for enhanced shell-to-shell and shell-to-braid conductivity
  • Rear crimp, solder cup, PCB mount contact types
  • Standard (5A) or High-Power (8A+) contacts
  • 2,000 minimum mating cycle durability 
  • 6- or 7-pin layouts available
  • 2,000 mating cycle durability

Applications

ITT Cannon MKJ Warrior Connectors

Configurations

ITT Cannon MKJ Warrior Connectors
Yayınlandı: 2022-05-04 | Güncellenmiş: 2025-07-16