ITT Cannon M24308 D-Subminiature Connectors
ITT Cannon M24308 D-Subminiature Connectors are designed to offer ruggedized interconnect solutions that transfer data, signal, and power in a compact design. These connectors feature a resourceful interface for mission-critical platforms and programs. ITT Cannon M24308 D-sub Connectors can be configured for in-line termination using crimp contacts and solder cup or for straight and PCB-mounted applications. These connectors feature 1000VAC at sea level DWV rating, standard and high-density configurations, solder and crimp cable versions, and fixed or float mount options. Typical applications include long-range subsonic cruise missiles, advanced shipboard communications, technology-driven UAVs, and next-generation commercial aircraft systems.Features
- Offers ruggedized interconnect solution
- Versatile interface for mission-critical platforms and programs
- Solder and crimp cable versions
- Straight and right-angle PCB mount versions
- Fixed or float mount options
- Standard and high-density configurations
- 1000VAC at sea level DWV rating
- 5A to 7.5A current rating
- 500 mating cycles
Applications
- Advanced shipboard communications
- Technology-driven UAVs
- Next-generation commercial aircraft systems
Videos
Yayınlandı: 2019-07-24
| Güncellenmiş: 2025-02-25