IXYS 3-Phase Rectifier Bridges
IXYS 3-Phase Rectifier Bridges feature an 800V to 1800V max reverse voltage (VRRM) range and a 15A to 248A diode rectifier average currents (ID(AVG)) range. These rectifier bridges are manufactured using planar passivated chips. The 3-Phase rectifier bridges make use of screw terminals for space and weight savings. These rectifier bridges offer low forward voltage and thereby provide improved temperature and power cycling.The 3-Phase Rectifier Bridges come in various packages that incorporate new designs for reducing the influences of harmonics and line distortions. These UL-recognized rectifier bridges deliver 3000V isolation voltage and operate within a -40°C to +175°C temperature range.
Features
- 800V to 1800V Vʀʀᴍ range
- 15A to 248A Iᴅ(ᴀᴠɢ) range
- Isolation voltage 3000V (UL-recognized)
- Screw terminals for space and weight savings
- Planar passivated chips
- Low VF
- Improved temperature and power cycling
- -40°C to +175°C Operating temperature range
Additional Resources
Yayınlandı: 2019-04-05
| Güncellenmiş: 2023-12-06