IXYS BiMOSFET 3000V Surface-Mount Power Device (SMPD)
IXYS BiMOSFET™ 3000V Surface-Mount Power Device (SMPD) is part of the ISOPLUS™ package portfolio and can be assembled using standard surface-mount (SMD) soldering processes. This SMPD is pick-and-place ready for assembly on existing SMD assembly lines. Numerous discrete devices can be successfully combined into a single high-reliability package, which can then be easily assembled on current SMD assembly lines. Applications for the IXYS BiMOSFET SMPD include battery chargers, temperature and lighting controls, electric and hybrid vehicles, e-bikes, and solar inverters.
Features
- Ultra-low and compact package profile
- Surface mountable via standard reflow process
- Low package weight
- Up to 4500V ceramic isolation (DCB)
- Low package inductance
- Excellent thermal performance
- High power cycling capability
Applications
- Battery chargers
- Switching and resonant power supplies
- DC choppers
- DC-DC converters
- Temperature and lighting controls
- Motor drives
- E-bikes and electric and hybrid vehicles
- Solar inverters
- Induction heaters
Yayınlandı: 2019-08-27
| Güncellenmiş: 2025-12-04