IXYS Integrated Circuits CPC1009N OptoMOS® Relays
IXYS Integrated Circuits CPC1009N OptoMOS® Relays are miniature, low-voltage, low on-resistance, low off-state leakage, normally open (1-Form-A) solid state relays in a 4-lead SOP package. The MOSFET switches and photovoltaic die use OptoMOS architecture to provide 1500VRMS of input-to-output isolation. The optically coupled output is controlled by highly efficient GaAIAs infrared LED. IXYS Integrated Circuits CPC1009N OptoMOS® Relays use double-molded vertical construction to produce a small 4-lead relay that offers board space savings of 20% over similar 4-lead SOP relays.Features
- 20nA output leakage
- 1500VRMS input/output isolation
- Small 4-lead SOP package
- Low drive power requirements (TTL/CMOS compatible)
- No moving parts
- High reliability
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Machine insertable, wave solderable
Applications
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Medical equipment
- Patient/equipment isolation
- Meters
- Watt-hour
- Water
- Gas
- Security systems
- Aerospace
- Industrial controls
Pin Configuration
Yayınlandı: 2019-08-22
| Güncellenmiş: 2023-12-13