IXYS GBO25-xNO1 Single Phase Bridge Rectifiers

IXYS GBO25-xNO1 Single Phase Bridge Rectifiers offer low forward voltage drops and space/weight savings in a GBFP-4 package. The package is easy to mount with one screw. The GBO25-xNO1 rectifiers operate within a -40°C to +175°C temperature range and feature a 2500V isolation voltage and a 0.92V forward voltage. Applications include supplies for DC power equipment, input rectifiers for PWM inverters, battery DC power supplies, and field supplies for DC motors.

Features

  • Low forward voltage drop
  • Planar passivated chips
  • Easy to mount with one screw
  • Through-hole mounting
  • Solder lead terminations
  • GBFP-4 package
  • Soldering pins for PCB mounting
  • UL 94V-0-rated epoxy
  • Space and weight savings
  • RoHS compliant

Applications

  • Supplies for DC power equipment
  • Input rectifiers for PWM inverters
  • Battery DC power supplies
  • Field supply for DC motors

Specifications

  • 1200V or 1600V maximum repetitive reverse blocking voltages
  • 2500V isolation
  • 0.92V forward voltage
  • 370A maximum surge current
  • 35W maximum total power dissipation
  • 10pF typical junction capacitance
  • 25A maximum bridge output current
  • 70A maximum RMS current per terminal
  • 30.3mm x 4.8mm x 20.3mm in dimension (LxWxH)
  • -40°C to +175°C operating temperature range
  • Thermal resistances
    • 4.3K/W maximum junction-to-case
    • 50K/W typical junction-to-ambient
    • 0.5K/W typical case-to-heat sink
  • Plastic overmolded tab base plate
Yayınlandı: 2023-04-04 | Güncellenmiş: 2023-04-11