IXYS IXDx614 Ultrafast MOSFET Gate Drivers
IXYS IXDx614 Ultrafast MOSFET Gate Drivers offer a 4.5V to 35V voltage range with a low 10µA supply current rating. These drivers feature a low propagation delay with fast rise and fall times, making the IXDx614 family ideal for high-frequency and high-power applications. IXYS IXDx614 Ultrafast MOSFET Drivers operate in a -40°C to +125°C temperature range and have a 14A peak source/sink drive current.Features
- 14A peak source/sink drive current
- 4.5V to 35V operating voltage range
- Logic input withstands negative swings of up to 5V
- Low propagation delay time
- 10µA supply current
- Low output impedance
- -40°C to +125°C operating temperature
Applications
- Efficient power MOSFET and IGBT switching
- Switch mode power supplies
- Motor controls
- DC to DC converters
- Class-D switching amplifiers
- Pulse transformer driver
Pin Configurations
Pin Definitions
Yayınlandı: 2018-12-10
| Güncellenmiş: 2023-01-17