IXYS IXYx110N120A4 1200V XPT™ GenX4™ Trench IGBTs
IXYS IXYx110N120A4 1200V XPT™ GenX4™ Trench IGBTs are high-gain IGBTs optimized for ultra-low conduction losses VCE(sat) and for switching frequencies of up to 5kHz. Thin wafer technology and improved processes enable a low gate charge QG, hence, low gate-current requirement. High gain boosts surge current capability, and the positive thermal co-efficient of VCE(sat) simplifies paralleling. The low thermal resistance of Rth(j-c) eases thermal-related design issues.The IXYS IXYx110N120A4 1200V IGBTs are available in TO-264, PLUS247, and SOT-227B (miniBLOC) packages. The IXYx110N120A4 is ideal for applications such as inrush current protection circuits, lamp ballasts, solar inverters, and many more.
Features
- Optimized for low conduction losses VCE(sat)
- High-gain and surge current capability
- Low thermal resistance Rth(j-c)
- Positive thermal coefficient of VCE(sat)
- International standard packages
Applications
- Solar inverters
- UPS
- Motor drives
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Montaj Stili | Pd - Güç Dağılımı |
|---|---|---|---|---|
| IXYK110N120A4 | ![]() |
TO-264-3 | Through Hole | 1.36 kW |
| IXYX110N120A4 | ![]() |
TO-247-3 | Through Hole | 1.36 kW |
| IXYN110N120A4 | ![]() |
SOT-227B-4 | Screw Mount | 830 W |
Yayınlandı: 2020-12-31
| Güncellenmiş: 2024-05-30